1.5SMC30AT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1.757
Unit Price: €0.85000
Datasheet

Similar


STMicroelectronics
In Stock: 1.709
Unit Price: €1.35000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.19981
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.20968
Datasheet
41.4V Clamp 36A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC30AT3G

DigiKey Part Number
1.5SMC30AT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC30AT3G
Description
TVS DIODE 25.6VWM 41.4VC SMC
Customer Reference
Detailed Description
41.4V Clamp 36A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
36A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
25.6V
Supplier Device Package
Voltage - Breakdown (Min)
28.5V
Base Product Number
Voltage - Clamping (Max) @ Ipp
41.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC30ALittelfuse Inc.1.7571.5SMC30ACT-ND€0.85000Direct
SM15T30ASTMicroelectronics1.709497-7870-1-ND€1.35000Similar
SM15T30A-M3/57TVishay General Semiconductor - Diodes Division0SM15T30A-M3/57T-ND€0.19981Similar
SM15T30A-M3/9ATVishay General Semiconductor - Diodes Division0SM15T30A-M3/9AT-ND€0.20968Similar
Obsolete
This product is no longer manufactured. View Substitutes