0805L100WR-A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 14.293
Unit Price: €0.89000
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 20.232
Unit Price: €0.42000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 254
Unit Price: €0.12000
Datasheet
Polymeric PTC Resettable Fuse 6V 1 A Ih Surface Mount 0805 (2012 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 1 A Ih Surface Mount 0805 (2012 Metric), Concave
Basics of NTC and PTC Thermistors - Another Teaching Moment

0805L100WR-A

DigiKey Part Number
18-0805L100WR-ATR-ND - Tape & Reel (TR)
18-0805L100WR-ACT-ND - Cut Tape (CT)
18-0805L100WR-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805L100WR-A
Description
PTC RESET FUSE 6V 1A 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 1 A Ih Surface Mount 0805 (2012 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
1 A
Current - Trip (It)
1.95 A
Current - Max
40 A
Time to Trip
300 ms
Resistance - Initial (Ri) (Min)
60 mOhms
Resistance - Post Trip (R1) (Max)
210 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), Concave
Size / Dimension
0.083" L x 0.053" W (2.10mm x 1.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.12000€2.12
5€1.76000€8.80
10€1.62200€16.22
50€1.34640€67.32
100€1.24200€124.20
250€1.11584€278.96
500€1.02856€514.28
1.000€0.94765€947.65
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€1.10990€3,329.70
Manufacturers Standard Package
Unit Price without VAT:€2.12000
Unit Price with VAT:€2.54400