



0805L100WR | |
|---|---|
DigiKey Part Number | F2774TR-ND - Tape & Reel (TR) F2774CT-ND - Cut Tape (CT) F2774DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805L100WR |
Description | PTC RESET FUSE 6V 1A 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1 A Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 1 A | |
Current - Trip (It) | 1.95 A | |
Current - Max | 40 A | |
Time to Trip | 300 ms | |
Resistance - Initial (Ri) (Min) | 60 mOhms | |
Resistance - Post Trip (R1) (Max) | 210 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.083" L x 0.053" W (2.10mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.89000 | €0.89 |
| 5 | €0.73800 | €3.69 |
| 10 | €0.68100 | €6.81 |
| 50 | €0.56500 | €28.25 |
| 100 | €0.52130 | €52.13 |
| 250 | €0.46864 | €117.16 |
| 500 | €0.43218 | €216.09 |
| 1.000 | €0.39842 | €398.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.29990 | €899.70 |
| 6.000 | €0.29279 | €1,756.74 |
| Unit Price without VAT: | €0.89000 |
|---|---|
| Unit Price with VAT: | €1.06800 |


