027301.5V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 584
Unit Price: €8.47000
Datasheet
1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

027301.5V

DigiKey Part Number
F6072-ND
Manufacturer
Manufacturer Product Number
027301.5V
Description
FUSE BRD MT 1.5A 125VAC/VDC RAD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
027301.5V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
10kA
Part Status
Active
Melting I²t
0.16
Mounting Type
Through Hole
Approval Agency
CSA, QPL, UL
Fuse Type
Operating Temperature
-55°C ~ 85°C
Current Rating (Amps)
Size / Dimension
0.250" Dia x 0.350" H (6.35mm x 8.89mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.0578 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
027301.5HLittelfuse Inc.584F869-ND€8.47000Parametric Equivalent
Available To Order
Factory Stock: 455
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5€13.39800€66.99
Manufacturers Standard Package
Unit Price without VAT:€13.39800
Unit Price with VAT:€16.07760