1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

027301.5H

DigiKey Part Number
F869-ND
Manufacturer
Manufacturer Product Number
027301.5H
Description
FUSE BRD MT 1.5A 125VAC/VDC RAD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
027301.5H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
10kA
Part Status
Active
Melting I²t
0.16
Mounting Type
Through Hole
Approval Agency
CSA, QPL, UL
Fuse Type
Operating Temperature
-55°C ~ 85°C
Current Rating (Amps)
Size / Dimension
0.250" Dia x 0.350" H (6.35mm x 8.89mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.0578 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 584
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€8.47000€8.47
5€7.02200€35.11
10€6.48000€64.80
50€5.37220€268.61
100€4.95320€495.32
300€4.35103€1,305.31
500€4.12658€2,063.29
Manufacturers Standard Package
Unit Price without VAT:€8.47000
Unit Price with VAT:€10.16400