Parametric Equivalent
Parametric Equivalent



02341.25MXBP | |
|---|---|
DigiKey Part Number | 02341.25MXBP-ND |
Manufacturer | |
Manufacturer Product Number | 02341.25MXBP |
Description | FUSE GLASS 1.25A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 3.39 | |
Approval Agency | CE, CSA, K-MARK, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.1262 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.46484 | €464.84 |
| Unit Price without VAT: | €0.46484 |
|---|---|
| Unit Price with VAT: | €0.55781 |



