


02341.25MXP | |
|---|---|
DigiKey Part Number | F4711-ND |
Manufacturer | |
Manufacturer Product Number | 02341.25MXP |
Description | FUSE GLASS 1.25A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 3.39 | |
Approval Agency | CE, CSA, K-MARK, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.1262 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.13000 | €1.13 |
| 5 | €0.93800 | €4.69 |
| 10 | €0.86500 | €8.65 |
| 50 | €0.71760 | €35.88 |
| 100 | €0.66200 | €66.20 |
| 250 | €0.59500 | €148.75 |
| 500 | €0.54860 | €274.30 |
| 1.000 | €0.50564 | €505.64 |
| 5.000 | €0.45031 | €2,251.55 |
| Unit Price without VAT: | €1.13000 |
|---|---|
| Unit Price with VAT: | €1.35600 |












