
0224005.HXUP | |
|---|---|
DigiKey Part Number | F2440-ND |
Manufacturer | |
Manufacturer Product Number | 0224005.HXUP |
Description | FUSE GLASS 5A 125VAC 2AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0224005.HXUP Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 17.0 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.185" Dia x 0.570" L (4.70mm x 14.48mm) |
Current Rating (Amps) | DC Cold Resistance 0.0186 Ohms |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/C518-5-R | Eaton - Electronics Division | 92 | 283-2656-ND | €0.93000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.07000 | €3.07 |
| 5 | €2.54400 | €12.72 |
| 10 | €2.34900 | €23.49 |
| 50 | €1.94840 | €97.42 |
| 100 | €1.79710 | €179.71 |
| 300 | €1.58000 | €474.00 |
| 500 | €1.48764 | €743.82 |
| 1.000 | €1.37027 | €1,370.27 |
| 5.000 | €1.35251 | €6,762.55 |
| Unit Price without VAT: | €3.07000 |
|---|---|
| Unit Price with VAT: | €3.68400 |







