


BK/C518-5-R | |
|---|---|
DigiKey Part Number | 283-2656-ND |
Manufacturer | |
Manufacturer Product Number | BK/C518-5-R |
Description | FUSE GLASS 5A 250VAC 2AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 22.4 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.217" Dia x 0.598" L (5.50mm x 15.20mm) | |
DC Cold Resistance | 0.018 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.94000 | €0.94 |
| 5 | €0.78000 | €3.90 |
| 10 | €0.71900 | €7.19 |
| 50 | €0.59700 | €29.85 |
| 100 | €0.55090 | €55.09 |
| 300 | €0.48470 | €145.41 |
| 500 | €0.45660 | €228.30 |
| 1.000 | €0.42092 | €420.92 |
| 5.000 | €0.34778 | €1,738.90 |
| Unit Price without VAT: | €0.94000 |
|---|---|
| Unit Price with VAT: | €1.12800 |





