
LTE-C1906R-14 | |
|---|---|
DigiKey Part Number | LTE-C1906R-14-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTE-C1906R-14 |
Description | EMITTER IR 850NM 60MA 603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.6V 60mA 2.5mW/sr @ 40mA 130° 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTE-C1906R-14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 60mA | |
Radiant Intensity (Ie) Min @ If | 2.5mW/sr @ 40mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.11184 | €894.72 |
| Unit Price without VAT: | €0.11184 |
|---|---|
| Unit Price with VAT: | €0.13421 |


