AP1608F3C is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Kingbright
In Stock: 408.158
Unit Price: €0.33000
Datasheet
Infrared (IR) Emitter 940nm 1.2V 50mA 1.2mW/sr @ 50mA 150° 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP1608F3C

DigiKey Part Number
754-AP1608F3CTR-ND - Tape & Reel (TR)
754-AP1608F3CCT-ND - Cut Tape (CT)
754-AP1608F3CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP1608F3C
Description
1.6X0.8MM (0603) INFRARED SMD LE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.2V 50mA 1.2mW/sr @ 50mA 150° 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
1.2mW/sr @ 50mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.2V
Viewing Angle
150°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.38000€0.38
10€0.26300€2.63
100€0.18810€18.81
500€0.15418€77.09
1.000€0.14301€143.01
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.13352€267.04
4.000€0.12545€501.80
6.000€0.12131€727.86
10.000€0.11663€1,166.30
14.000€0.11385€1,593.90
20.000€0.11113€2,222.60
Manufacturers Standard Package
Unit Price without VAT:€0.38000
Unit Price with VAT:€0.45600