Similar

FGG.1K.304.CLAC15 | |
|---|---|
DigiKey Part Number | 1124-FGG.1K.304.CLAC15-ND |
Manufacturer | |
Manufacturer Product Number | FGG.1K.304.CLAC15 |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 4 | Shielding |
Shell Size - Insert 304 | Current Rating (Amps) 10A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.051" ~ 0.059" (1.30mm ~ 1.50mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation G | Contact Material Brass |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S11K0C-P04MJG0-1500 | ODU | 0 | S11K0C-P04MJG0-1500-ND | €45.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €41.32000 | €413.20 |
| Unit Price without VAT: | €41.32000 |
|---|---|
| Unit Price with VAT: | €49.58400 |


