Similar

DHAB S/158 | |
|---|---|
DigiKey Part Number | 398-DHABS/158-ND |
Manufacturer | |
Manufacturer Product Number | DHAB S/158 |
Description | CURRENT SENSOR HE/OL |
Manufacturer Standard Lead Time | 76 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 100A, -1000A ~ 500A 2 Channel Hall Effect, Open Loop Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Sensitivity 20mV/A |
Mfr | Frequency DC ~ 1.1kHz |
Series | Linearity ±0.5% |
Packaging Bulk | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Current - Supply (Max) 20mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Unidirectional |
Current - Sensing | Mounting Type |
Number of Channels 2 | Package / Case Module, Single Pass Through |
Output Voltage |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSHV400A-001 | Honeywell Sensing and Productivity Solutions | 25 | 480-CSHV400A-001-ND | €21.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | €26.47350 | €3,176.82 |
| Unit Price without VAT: | €26.47350 |
|---|---|
| Unit Price with VAT: | €31.76820 |


