Similar

DHAB S/113 | |
|---|---|
DigiKey Part Number | 398-DHABS/113-ND |
Manufacturer | |
Manufacturer Product Number | DHAB S/113 |
Description | CURRENT SENSOR HE/OL 40A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 40A 1 Channel Hall Effect, Open Loop Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Sensitivity 50mV/A |
Mfr | Frequency DC ~ 70Hz |
Series | Linearity ±0.5% |
Packaging Bulk | Accuracy ±1.5% |
Part Status Active | Voltage - Supply 4.75V ~ 5.25V |
For Measuring AC/DC | Current - Supply (Max) 20mA |
Sensor Type | Operating Temperature -40°C ~ 125°C |
Current - Sensing | Polarization Unidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case Module, Single Pass Through |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSHV400A-001 | Honeywell Sensing and Productivity Solutions | 25 | 480-CSHV400A-001-ND | €237.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | €26.47350 | €3,176.82 |
| Unit Price without VAT: | €26.47350 |
|---|---|
| Unit Price with VAT: | €31.76820 |


