TRM695A-WHT-50F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: €91.79000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 4
Unit Price: €42.84000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRM695A-WHT-50F

DigiKey Part Number
5073-TRM695A-WHT-50F-ND
Manufacturer
Manufacturer Product Number
TRM695A-WHT-50F
Description
C6A ANTIBACTERIAL UTP RJ45 24STR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
50.00' (15.24m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
White
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRM628A-WHT-50FL-com05073-TRM628A-WHT-50F-ND€91.79000Parametric Equivalent
N261-050-WHEaton Tripp Lite495-N261-050-WH-ND€42.84000Parametric Equivalent
Available To Order
Factory Stock: 64
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€18.43000€18.43
Manufacturers Standard Package
Unit Price without VAT:€18.43000
Unit Price with VAT:€22.11600