Parametric Equivalent
Parametric Equivalent

TRM628A-WHT-50F | |
|---|---|
DigiKey Part Number | 5073-TRM628A-WHT-50F-ND |
Manufacturer | |
Manufacturer Product Number | TRM628A-WHT-50F |
Description | C6A SLIM ANTIBACTERIAL UTP 28AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 50.00' (15.24m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRM695A-WHT-50F | L-com | 0 | 5073-TRM695A-WHT-50F-ND | €18.43000 | Parametric Equivalent |
| N261-050-WH | Eaton Tripp Lite | 4 | 95-N261-050-WH-ND | €42.84000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €91.79000 | €91.79 |
| Unit Price without VAT: | €91.79000 |
|---|---|
| Unit Price with VAT: | €110.14800 |



