Parametric Equivalent

RFPCB-QMA-F-S-18G-11 | |
|---|---|
DigiKey Part Number | 5073-RFPCB-QMA-F-S-18G-11-ND |
Manufacturer | |
Manufacturer Product Number | RFPCB-QMA-F-S-18G-11 |
Description | RF PCB CONNECTOR, QMA FEMALE ST |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | QMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.56000 | €15.56 |
| 10 | €12.38300 | €123.83 |
| 25 | €11.58920 | €289.73 |
| 100 | €10.71690 | €1,071.69 |
| 250 | €10.30108 | €2,575.27 |
| 500 | €10.05048 | €5,025.24 |
| Unit Price without VAT: | €15.56000 |
|---|---|
| Unit Price with VAT: | €18.67200 |


