RFPCB-QMA-F-S-18G-10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: €15.56000
Datasheet
QMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFPCB-QMA-F-S-18G-10

DigiKey Part Number
5073-RFPCB-QMA-F-S-18G-10-ND
Manufacturer
Manufacturer Product Number
RFPCB-QMA-F-S-18G-10
Description
RF PCB CONNECTOR, QMA FEMALE ST
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
QMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€12.90000€12.90
10€10.20600€102.06
25€9.53200€238.30
100€8.79170€879.17
250€8.43868€2,109.67
500€8.22596€4,112.98
1.000€8.05085€8,050.85
Manufacturers Standard Package
Unit Price without VAT:€12.90000
Unit Price with VAT:€15.48000