
LCAT7751-6 | |
|---|---|
DigiKey Part Number | 5073-LCAT7751-6-ND |
Manufacturer | |
Manufacturer Product Number | LCAT7751-6 |
Description | 6DB 75OHM FIXED ATTENUATOR BNC P |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 1 GHz 75 Ohms 1W BNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 1 GHz | |
Power (Watts) | 1W | |
Impedance | 75 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | BNC In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €46.02000 | €46.02 |
| 10 | €40.34100 | €403.41 |
| 25 | €38.37400 | €959.35 |
| 100 | €35.67820 | €3,567.82 |
| 250 | €34.06728 | €8,516.82 |
| Unit Price without VAT: | €46.02000 |
|---|---|
| Unit Price with VAT: | €55.22400 |




