New Product
RF Attenuators 6dB 0 Hz ~ 1 GHz 75 Ohms 1W BNC In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7751-6

DigiKey Part Number
6099-PE7751-6-ND
Manufacturer
Manufacturer Product Number
PE7751-6
Description
PE 6DB 75OHM FIXED ATTENUATOR BN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 6dB 0 Hz ~ 1 GHz 75 Ohms 1W BNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 1 GHz
Manufacturer
Pasternack
Power (Watts)
1W
Packaging
Bag
Impedance
75 Ohms
Part Status
Active
Package / Case
BNC In-Line Module
Attenuation Value
6dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€48.29000€48.29
10€41.04500€410.45
25€38.47640€961.91
50€36.64120€1,832.06
100€34.89430€3,489.43
250€33.33732€8,334.33
Manufacturers Standard Package
Unit Price without VAT:€48.29000
Unit Price with VAT:€57.94800