Upgrade
Similar
Similar
Similar
Similar

TPSA334M035R6000 | |
|---|---|
DigiKey Part Number | TPSA334M035R6000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSA334M035R6000 |
Description | CAP TANT 0.33UF 20% 35V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TPSA334M035R6000 Models |
Category | ESR (Equivalent Series Resistance) 6Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 35 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSA334K035R6000 | KYOCERA AVX | 5.703 | 478-TPSA334K035R6000CT-ND | €0.53000 | Upgrade |
| TAJA334M035RNJ | KYOCERA AVX | 2.905 | 478-12948-1-ND | €0.42000 | Similar |
| TAJA334M035SNJ | KYOCERA AVX | 0 | TAJA334M035SNJ-ND | €0.12449 | Similar |
| TAJS334M035RNJ | KYOCERA AVX | 0 | TAJS334M035RNJ-ND | €0.21159 | Similar |
| 293D334X0035A2TE3 | Vishay Sprague | 4.207 | 718-293D334X0035A2TE3CT-ND | €0.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.16759 | €670.36 |
| Unit Price without VAT: | €0.16759 |
|---|---|
| Unit Price with VAT: | €0.20111 |





