Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Direct
Upgrade
Upgrade
Similar

TAJA334M035SNJ | |
|---|---|
DigiKey Part Number | TAJA334M035SNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJA334M035SNJ |
Description | CAP TANT 0.33UF 20% 35V 1206 |
Customer Reference | |
Detailed Description | 0.33 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 15Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA334M035SNJ Models |
Category | ESR (Equivalent Series Resistance) 15Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 35 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJA334M035RNJ | KYOCERA AVX | 2.905 | 478-12948-1-ND | €0.42000 | Direct |
| TAJS334M035RNJ | KYOCERA AVX | 0 | TAJS334M035RNJ-ND | €0.21159 | Direct |
| TAJA334K035RNJ | KYOCERA AVX | 1.800 | 478-2338-1-ND | €0.39000 | Upgrade |
| TAJS334K035RNJ | KYOCERA AVX | 2.500 | 478-TAJS334K035RNJCT-ND | €0.61000 | Upgrade |
| THJA334M035RJN | KYOCERA AVX | 0 | THJA334M035RJN-ND | €0.27490 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.12449 | €995.92 |
| Unit Price without VAT: | €0.12449 |
|---|---|
| Unit Price with VAT: | €0.14939 |








