Parametric Equivalent

TCTOBL0E227M8R-ZN1 | |
|---|---|
DigiKey Part Number | 478-TCTOBL0E227M8R-ZN1TR-ND - Tape & Reel (TR) 478-TCTOBL0E227M8R-ZN1CT-ND - Cut Tape (CT) 478-TCTOBL0E227M8R-ZN1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTOBL0E227M8R-ZN1 |
Description | BL- CASE / 227- CAP CODE / POLY |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 220 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code BL |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520T227M004ATE035 | KEMET | 2.900 | 399-T520T227M004ATE035CT-ND | €1.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.40600 | €1,218.00 |
| Unit Price without VAT: | €0.40600 |
|---|---|
| Unit Price with VAT: | €0.48720 |


