
T520T227M004ATE035 | |
|---|---|
DigiKey Part Number | 399-T520T227M004ATE035TR-ND - Tape & Reel (TR) 399-T520T227M004ATE035CT-ND - Cut Tape (CT) 399-T520T227M004ATE035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520T227M004ATE035 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520T227M004ATE035 Models |
Category | ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 220 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Voltage - Rated 4 V | Manufacturer Size Code T |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.12000 | €1.12 |
| 10 | €0.73200 | €7.32 |
| 50 | €0.57740 | €28.87 |
| 100 | €0.52970 | €52.97 |
| 500 | €0.44922 | €224.61 |
| 1.000 | €0.42430 | €424.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.39352 | €1,180.56 |
| 9.000 | €0.37089 | €3,338.01 |
| 15.000 | €0.36252 | €5,437.80 |
| Unit Price without VAT: | €1.12000 |
|---|---|
| Unit Price with VAT: | €1.34400 |

