Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCJD337M004R0040E | |
|---|---|
DigiKey Part Number | 478-13286-2-ND - Tape & Reel (TR) 478-13286-1-ND - Cut Tape (CT) 478-13286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD337M004R0040E |
Description | CAP TANT POLY 330UF 4V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJD337M004R0040 | KYOCERA AVX | 0 | 478-8793-1-ND | €1.79000 | Parametric Equivalent |
| TCJD337M006R0040 | KYOCERA AVX | 0 | 478-8794-1-ND | €1.90000 | Parametric Equivalent |
| TCJD337M006R0040E | KYOCERA AVX | 575 | 478-13288-1-ND | €1.27000 | Parametric Equivalent |
| TCJD337M006S0040 | KYOCERA AVX | 0 | 478-TCJD337M006S0040TR-ND | €0.77549 | Parametric Equivalent |
| TCJY337M004R0040 | KYOCERA AVX | 1.459 | 478-8809-1-ND | €1.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.69000 | €1.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.75952 | €379.76 |
| Unit Price without VAT: | €1.69000 |
|---|---|
| Unit Price with VAT: | €2.02800 |






