Direct
Direct
Direct
Similar




TCJD337M004R0040 | |
|---|---|
DigiKey Part Number | 478-8793-2-ND - Tape & Reel (TR) 478-8793-1-ND - Cut Tape (CT) 478-8793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD337M004R0040 |
Description | CAP TANT POLY 330UF 4V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJY337M004R0040 | KYOCERA AVX | 1.459 | 478-8809-1-ND | €16.42000 | Direct |
| TCJY337M004R0040E | KYOCERA AVX | 0 | 478-13354-1-ND | €28.46000 | Direct |
| T520V337M004ATE040 | KEMET | 1.526 | 399-4100-1-ND | €21.35000 | Direct |
| T55D337M6R3C0040 | Vishay Sprague | 0 | 718-2097-2-ND | €8.08744 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.79000 | €1.79 |
| 10 | €1.21000 | €12.10 |
| 50 | €0.98020 | €49.01 |
| 100 | €0.90910 | €90.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.78874 | €394.37 |
| 1.500 | €0.73283 | €1,099.24 |
| 2.500 | €0.71216 | €1,780.40 |
| Unit Price without VAT: | €1.79000 |
|---|---|
| Unit Price with VAT: | €2.14800 |




