



TCJB226M020R0150 | |
|---|---|
DigiKey Part Number | 478-9570-2-ND - Tape & Reel (TR) 478-9570-1-ND - Cut Tape (CT) 478-9570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB226M020R0150 |
Description | CAP TANT POLY 22UF 20V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 20 V 1411 (3528 Metric), 1210 150mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 22 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJB226M020R0150E | KYOCERA AVX | 913 | 478-13235-1-ND | €1.38000 | Parametric Equivalent |
| TCJB226M025R0150 | KYOCERA AVX | 31.080 | 478-9416-1-ND | €0.89000 | Parametric Equivalent |
| TCJB226M025R0150E | KYOCERA AVX | 4.159 | 478-13237-1-ND | €0.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.96000 | €0.96 |
| 10 | €0.61700 | €6.17 |
| 50 | €0.48300 | €24.15 |
| 100 | €0.44150 | €44.15 |
| 500 | €0.37154 | €185.77 |
| 1.000 | €0.34990 | €349.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.38338 | €766.76 |
| 6.000 | €0.35901 | €2,154.06 |
| 10.000 | €0.34999 | €3,499.90 |
| Unit Price without VAT: | €0.96000 |
|---|---|
| Unit Price with VAT: | €1.15200 |

