



TCJB226M025R0150 | |
|---|---|
DigiKey Part Number | 478-9416-2-ND - Tape & Reel (TR) 478-9416-1-ND - Cut Tape (CT) 478-9416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB226M025R0150 |
Description | CAP TANT POLY 22UF 25V 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric), 1210 150mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.89000 | €0.89 |
| 10 | €0.57400 | €5.74 |
| 50 | €0.44720 | €22.36 |
| 100 | €0.40820 | €40.82 |
| 500 | €0.34230 | €171.15 |
| 1.000 | €0.32192 | €321.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.30515 | €610.30 |
| 6.000 | €0.28441 | €1,706.46 |
| 10.000 | €0.27674 | €2,767.40 |
| Unit Price without VAT: | €0.89000 |
|---|---|
| Unit Price with VAT: | €1.06800 |






