Direct
Direct
Direct
Upgrade
Similar

SR295E223MARTR1 | |
|---|---|
DigiKey Part Number | SR295E223MARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR295E223MARTR1 |
Description | CAP CER 0.022UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.250" (6.35mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR155E223MAATR1 | KYOCERA AVX | 0 | SR155E223MAATR1-ND | €0.08450 | Direct |
| SR205E223MAR | KYOCERA AVX | 0 | SR205E223MAR-ND | €0.10689 | Direct |
| C315C223M5U5TA | KEMET | 3.333 | 399-4170-ND | €0.26000 | Direct |
| C320C223M1U5TA | KEMET | 0 | 399-4287-ND | €0.06945 | Upgrade |
| C317C223M5U5TA | KEMET | 3.029 | 399-4228-ND | €0.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.10295 | €308.85 |
| Unit Price without VAT: | €0.10295 |
|---|---|
| Unit Price with VAT: | €0.12354 |





