SR155E223MAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 3.333
Unit Price: €0.26000
Datasheet

Similar


KEMET
In Stock: 3.029
Unit Price: €0.26000
Datasheet
0.022 µF ±20% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR155E223MAATR1

DigiKey Part Number
SR155E223MAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR155E223MAATR1
Description
CAP CER 0.022UF 50V Z5U RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
SR155E223MAATR1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
10°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.150" (3.81mm)
Tolerance
±20%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C315C223M5U5TAKEMET3.333399-4170-ND€0.26000Similar
C317C223M5U5TAKEMET3.029399-4228-ND€0.26000Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500€0.08450€295.75
Manufacturers Standard Package
Unit Price without VAT:€0.08450
Unit Price with VAT:€0.10140