Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SR275C104KAT | |
|---|---|
DigiKey Part Number | SR275C104KAT-ND |
Manufacturer | |
Manufacturer Product Number | SR275C104KAT |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.260" L x 0.150" W (6.60mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.250" (6.35mm) |
Tolerance ±10% | Lead Spacing 0.300" (7.62mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR275C104KAR | KYOCERA AVX | 5 | 478-6011-ND | €0.36000 | Direct |
| SR271C104KAA | KYOCERA AVX | 0 | SR271C104KAA-ND | €0.18669 | Upgrade |
| SR271C104KAR | KYOCERA AVX | 0 | SR271C104KAR-ND | €0.19252 | Upgrade |
| SR075C104KAA | KYOCERA AVX | 0 | SR075C104KAA-ND | €0.09458 | Similar |
| SR075C104KARTR1 | KYOCERA AVX | 329 | 478-SR075C104KARTR1CT-ND | €0.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.09520 | €190.40 |
| Unit Price without VAT: | €0.09520 |
|---|---|
| Unit Price with VAT: | €0.11424 |







