Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SR271C104KAA | |
|---|---|
DigiKey Part Number | SR271C104KAA-ND |
Manufacturer | |
Manufacturer Product Number | SR271C104KAA |
Description | CAP CER 0.1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.260" L x 0.150" W (6.60mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.250" (6.35mm) |
Tolerance ±10% | Lead Spacing 0.300" (7.62mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR201C104KAA | KYOCERA AVX | 0 | 478-11021-ND | €0.00000 | Similar |
| SR291C104KAATR1 | KYOCERA AVX | 0 | SR291C104KAATR1-ND | €0.06368 | Similar |
| C315C104K1R5TA | KEMET | 592 | 399-9713-ND | €0.40000 | Similar |
| C320C104K1R5TA | KEMET | 18.288 | 399-4263-ND | €0.82000 | Similar |
| C320C104K1R5TA7301 | KEMET | 2.495 | 399-9868-1-ND | €0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.18669 | €186.69 |
| Unit Price without VAT: | €0.18669 |
|---|---|
| Unit Price with VAT: | €0.22403 |









