SR215E334MAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 3.494
Unit Price: €0.37000
Datasheet

Similar


KYOCERA AVX
In Stock: 3.893
Unit Price: €0.37000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: €0.14326
Datasheet

Similar


KEMET
In Stock: 9.998
Unit Price: €0.39000
Datasheet

Similar


KEMET
In Stock: 1.531
Unit Price: €0.39000
Datasheet

Similar


KEMET
In Stock: 3.463
Unit Price: €0.39000
Datasheet

Similar


KEMET
In Stock: 248
Unit Price: €0.55000
Datasheet
0.33 µF ±20% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR215E334MAA

DigiKey Part Number
478-2478-ND
Manufacturer
Manufacturer Product Number
SR215E334MAA
Description
CAP CER 0.33UF 50V Z5U RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.33 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.000€0.11621€232.42
Unit Price without VAT:€0.11621
Unit Price with VAT:€0.13945