
SR215E334MAR | |
|---|---|
DigiKey Part Number | 478-3194-ND |
Manufacturer | |
Manufacturer Product Number | SR215E334MAR |
Description | CAP CER 0.33UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR215E334MAR Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.22200 | €2.22 |
| 50 | €0.16480 | €8.24 |
| 100 | €0.14710 | €14.71 |
| 500 | €0.11738 | €58.69 |
| 1.000 | €0.10822 | €108.22 |
| 3.000 | €0.09691 | €290.73 |
| 5.000 | €0.09272 | €463.60 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.44400 |

