Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

REF1625821M063B | |
|---|---|
DigiKey Part Number | 478-REF1625821M063B-ND |
Manufacturer | |
Manufacturer Product Number | REF1625821M063B |
Description | CAP ALUM 820UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 942 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.57 A @ 100 kHz |
Part Status Active | Impedance 57 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63YXG820MEFC16X25 | Rubycon | 0 | 1189-1497-ND | €0.69138 | Parametric Equivalent |
| 63ZLH820MEFC16X25 | Rubycon | 724 | 1189-3037-ND | €1.70000 | Parametric Equivalent |
| 63ZLH820MEFCGC16X25 | Rubycon | 0 | 63ZLH820MEFCGC16X25-ND | €0.57928 | Parametric Equivalent |
| 63ZLJ820M16X25 | Rubycon | 465 | 63ZLJ820M16X25-ND | €2.46000 | Parametric Equivalent |
| 63ZLJ820MGC16X25 | Rubycon | 0 | 1189-1681-1-ND | €2.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €0.91290 | €91.29 |
| Unit Price without VAT: | €0.91290 |
|---|---|
| Unit Price with VAT: | €1.09548 |






