820 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1J821B

DigiKey Part Number
P15302CT-ND - Cut Tape (CT)
P15302TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FR1J821B
Description
CAP ALUM 820UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
820 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1J821B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
2.241 A @ 120 Hz
Series
Ripple Current @ High Frequency
2.988 A @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
24 mOhms
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 337
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€2.46000€2.46
10€1.64000€16.40
50€1.29940€64.97
100€1.19160€119.16
Tape & Box (TB)
QuantityUnit PriceExt Price
250€1.05672€264.18
500€0.98786€493.93
750€0.95312€714.84
1.250€0.91439€1,142.99
1.750€0.89163€1,560.35
2.500€0.86965€2,174.12
Manufacturers Standard Package
Unit Price without VAT:€2.46000
Unit Price with VAT:€2.95200