
ML03510R6AAT2A | |
|---|---|
DigiKey Part Number | 478-6728-2-ND - Tape & Reel (TR) 478-6728-1-ND - Cut Tape (CT) 478-6728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML03510R6AAT2A |
Description | CAP CER 0.6PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 0.6 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
EDA/CAD Models | ML03510R6AAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.84mm) |
Voltage - Rated | Thickness (Max) 0.029" (0.74mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ML03V10R6AAT2A | KYOCERA AVX | 0 | 478-7243-2-ND | €0.17308 | Upgrade |
| CBR06C608A5GAC | KEMET | 0 | CBR06C608A5GAC-ND | €0.06906 | Direct |
| CBR06C608A1GAC | KEMET | 0 | CBR06C608A1GAC-ND | €0.17686 | Upgrade |
| CBR06C608AAGAC | KEMET | 0 | CBR06C608AAGAC-ND | €0.29861 | Upgrade |
| QSCP251Q0R6A1GV001T | Johanson Technology Inc. | 17.777 | 712-QSCP251Q0R6A1GV001TCT-ND | €0.70000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.60000 | €0.60 |
| 10 | €0.37600 | €3.76 |
| 100 | €0.25920 | €25.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.67000 | €0.67 |
| 10 | €0.41100 | €4.11 |
| 50 | €0.30520 | €15.26 |
| 100 | €0.27240 | €27.24 |
| 500 | €0.21632 | €108.16 |
| 1.000 | €0.19880 | €198.80 |
| Unit Price without VAT: | €0.60000 |
|---|---|
| Unit Price with VAT: | €0.72000 |

