Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade

LD03YC272KAB2A | |
|---|---|
DigiKey Part Number | LD03YC272KAB2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD03YC272KAB2A |
Description | CAP CER 2700PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD03YC272KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031C272JAT2A | KYOCERA AVX | 19.628 | 478-3706-1-ND | €0.20000 | Upgrade |
| 06031C272KAT2A | KYOCERA AVX | 12.523 | 478-5000-1-ND | €0.12000 | Upgrade |
| 06033C272JAT2A | KYOCERA AVX | 0 | 06033C272JAT2A-ND | €0.04267 | Upgrade |
| 06033C272KAT2A | KYOCERA AVX | 0 | 06033C272KAT2A-ND | €0.03122 | Upgrade |
| 06035C272JAT2A | KYOCERA AVX | 0 | 06035C272JAT2A-ND | €0.04527 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.12363 | €989.04 |
| Unit Price without VAT: | €0.12363 |
|---|---|
| Unit Price with VAT: | €0.14836 |






