Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0603Y272KXJPW1BC | |
|---|---|
DigiKey Part Number | VJ0603Y272KXJPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y272KXJPW1BC |
Description | CAP CER 2700PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y272KXJPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y272JXAAC | Vishay Vitramon | 0 | VJ0603Y272JXAAC-ND | €0.03531 | Upgrade |
| VJ0603Y272JXAAP | Vishay Vitramon | 0 | VJ0603Y272JXAAP-ND | €0.03458 | Upgrade |
| VJ0603Y272JXACW1BC | Vishay Vitramon | 46 | 720-VJ0603Y272JXACW1BCCT-ND | €0.16000 | Upgrade |
| VJ0603Y272JXAPW1BC | Vishay Vitramon | 0 | VJ0603Y272JXAPW1BC-ND | €0.04004 | Upgrade |
| VJ0603Y272JXBAC | Vishay Vitramon | 0 | VJ0603Y272JXBAC-ND | €0.06448 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.02404 | €360.60 |
| Unit Price without VAT: | €0.02404 |
|---|---|
| Unit Price with VAT: | €0.02885 |


