
KGM32LR72A684KU | |
|---|---|
DigiKey Part Number | 478-KGM32LR72A684KUTR-ND - Tape & Reel (TR) 478-KGM32LR72A684KUCT-ND - Cut Tape (CT) 478-KGM32LR72A684KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32LR72A684KU |
Description | CAP CER 0.68UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32LR72A684KU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X7R2A684K160AA | TDK | 4.068 | 445-4495-1-ND | €0.59000 | Direct |
| CC1210KKX7R0BB684 | YAGEO | 291 | 13-CC1210KKX7R0BB684CT-ND | €0.67000 | Direct |
| GRM32CR72A684KA01L | Murata Electronics | 6.408 | 490-1854-1-ND | €0.88000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.41000 | €1.41 |
| 10 | €0.93700 | €9.37 |
| 50 | €0.74920 | €37.46 |
| 100 | €0.69110 | €69.11 |
| 500 | €0.59294 | €296.47 |
| 1.000 | €0.56257 | €562.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.53757 | €1,075.14 |
| 4.000 | €0.51699 | €2,067.96 |
| 6.000 | €0.50667 | €3,040.02 |
| 10.000 | €0.49524 | €4,952.40 |
| 14.000 | €0.48856 | €6,839.84 |
| Unit Price without VAT: | €1.41000 |
|---|---|
| Unit Price with VAT: | €1.69200 |

