Parametric Equivalent
Direct

KGM32HCG3D221JU | |
|---|---|
DigiKey Part Number | 478-KGM32HCG3D221JUTR-ND - Tape & Reel (TR) 478-KGM32HCG3D221JUCT-ND - Cut Tape (CT) 478-KGM32HCG3D221JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32HCG3D221JU |
Description | CAP CER 220PF 2KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210GA221JAT1A | KYOCERA AVX | 0 | 1210GA221JAT1A-ND | €0.33643 | Parametric Equivalent |
| CC1210JKNPODBN221 | YAGEO | 1.996 | 311-4515-1-ND | €3.75000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.00000 | €1.00 |
| 10 | €0.64800 | €6.48 |
| 50 | €0.50900 | €25.45 |
| 100 | €0.46570 | €46.57 |
| 500 | €0.39284 | €196.42 |
| 1.000 | €0.37029 | €370.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.35174 | €703.48 |
| 4.000 | €0.33647 | €1,345.88 |
| 6.000 | €0.32881 | €1,972.86 |
| 10.000 | €0.32033 | €3,203.30 |
| 14.000 | €0.31537 | €4,415.18 |
| 20.000 | €0.31060 | €6,212.00 |
| Unit Price without VAT: | €1.00000 |
|---|---|
| Unit Price with VAT: | €1.20000 |



