Parametric Equivalent
Direct
Direct

1210GA221JAT1A | |
|---|---|
DigiKey Part Number | 1210GA221JAT1A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210GA221JAT1A |
Description | CAP CER 220PF 2KV NP0 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210GA221JAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM32HCG3D221JU | KYOCERA AVX | 0 | 478-KGM32HCG3D221JUCT-ND | €1.00000 | Parametric Equivalent |
| C1210C221JGGACTU | KEMET | 2.030 | 399-C1210C221JGGACTUCT-ND | €1.70000 | Direct |
| CC1210JKNPODBN221 | YAGEO | 1.996 | 311-4515-1-ND | €3.75000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.33643 | €672.86 |
| Unit Price without VAT: | €0.33643 |
|---|---|
| Unit Price with VAT: | €0.40372 |




