Upgrade
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent

KGM31BR71H153JM | |
|---|---|
DigiKey Part Number | 478-KGM31BR71H153JMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31BR71H153JM |
Description | CAP CER 0.015UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71H153JM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BR72A153JT | KYOCERA AVX | 2.597 | 478-KGM31BR72A153JTCT-ND | €0.27000 | Upgrade |
| KGM31BR71H153JT | KYOCERA AVX | 1.730 | 478-KGM31BR71H153JTCT-ND | €0.25000 | Parametric Equivalent |
| C1206C153J5RACTU | KEMET | 2.975 | 399-17464-1-ND | €0.38000 | Direct |
| VJ1206Y153JXACW1BC | Vishay Vitramon | 0 | VJ1206Y153JXACW1BC-ND | €0.05581 | Direct |
| VJ1206Y153JXAPW1BC | Vishay Vitramon | 0 | VJ1206Y153JXAPW1BC-ND | €0.06933 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.05030 | €754.50 |
| Unit Price without VAT: | €0.05030 |
|---|---|
| Unit Price with VAT: | €0.06036 |






