


CC1206JRX7R9BB153 | |
|---|---|
DigiKey Part Number | 13-CC1206JRX7R9BB153TR-ND - Tape & Reel (TR) 13-CC1206JRX7R9BB153CT-ND - Cut Tape (CT) 13-CC1206JRX7R9BB153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRX7R9BB153 |
Description | CAP CER 0.015UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRX7R9BB153 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C153J5RACTU | KEMET | 2.975 | 399-17464-1-ND | €0.38000 | Direct |
| KGM31BR71H153JT | KYOCERA AVX | 1.730 | 478-KGM31BR71H153JTCT-ND | €0.25000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.15900 | €1.59 |
| 50 | €0.11580 | €5.79 |
| 100 | €0.10250 | €10.25 |
| 500 | €0.08026 | €40.13 |
| 1.000 | €0.07341 | €73.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.06012 | €240.48 |
| 8.000 | €0.05649 | €451.92 |
| 12.000 | €0.05467 | €656.04 |
| 20.000 | €0.05265 | €1,053.00 |
| 28.000 | €0.05147 | €1,441.16 |
| 40.000 | €0.05034 | €2,013.60 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32400 |

