3.9 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03ACG1E3R9CH

DigiKey Part Number
478-KGM03ACG1E3R9CHTR-ND - Tape & Reel (TR)
478-KGM03ACG1E3R9CHCT-ND - Cut Tape (CT)
478-KGM03ACG1E3R9CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03ACG1E3R9CH
Description
CAP CER 3.9PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03ACG1E3R9CH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.25pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM0335C1E3R9CA01DMurata Electronics25.066490-10679-1-ND€0.08000Direct
GRM0335C1H3R9CA01DMurata Electronics17.495490-16728-1-ND€0.08000Upgrade
C0603C0G1E3R9C030BGTDK12.703445-5543-1-ND€0.14000Parametric Equivalent
CC0201CRNPO8BN3R9YAGEO2.708311-3301-1-ND€0.08000Parametric Equivalent
CQ0201CRNPO8BN3R9YAGEO14.80013-CQ0201CRNPO8BN3R9CT-ND€0.08000Parametric Equivalent
In-Stock: 4.610
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.30000€0.30
10€0.17400€1.74
50€0.12780€6.39
100€0.11350€11.35
500€0.08938€44.69
1.000€0.08194€81.94
2.500€0.07410€185.25
5.000€0.06937€346.85
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.06354€953.10
30.000€0.06068€1,820.40
45.000€0.05925€2,666.25
75.000€0.05767€4,325.25
105.000€0.05674€5,957.70
150.000€0.05585€8,377.50
Manufacturers Standard Package
Unit Price without VAT:€0.30000
Unit Price with VAT:€0.36000