

C0603C0G1E3R9C030BG | |
|---|---|
DigiKey Part Number | 445-5543-2-ND - Tape & Reel (TR) 445-5543-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E3R9C030BG |
Description | CAP CER 3.9PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E3R9C030BG Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR02C399C3GAC | KEMET | 0 | 399-6143-2-ND | €0.01905 | Direct |
| GJM0335C1E3R9CB01D | Murata Electronics | 18.776 | 490-3067-1-ND | €0.08000 | Direct |
| GRM0335C1E3R9CA01D | Murata Electronics | 25.066 | 490-10679-1-ND | €0.08000 | Direct |
| QLCD250Q3R9C1GV001T | Johanson Technology Inc. | 0 | 712-QLCD250Q3R9C1GV001TTR-ND | €0.01563 | Direct |
| CBR02C399A3GAC | KEMET | 0 | CBR02C399A3GAC-ND | €0.05003 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08200 | €0.82 |
| 100 | €0.04570 | €4.57 |
| 1.000 | €0.02596 | €25.96 |
| 2.500 | €0.02104 | €52.60 |
| 5.000 | €0.01811 | €90.55 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

