F380J106MSA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


KYOCERA AVX
In Stock: 0
Unit Price: €0.71000
Datasheet
10 µF Molded Tantalum Polymer Capacitor 6.3 V 0805 (2012 Metric) 250mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F380J106MSA

DigiKey Part Number
478-F380J106MSATR-ND - Tape & Reel (TR)
478-F380J106MSACT-ND - Cut Tape (CT)
478-F380J106MSADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F380J106MSA
Description
CAP TANT POLY 10UF 6.3V 0805
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 6.3 V 0805 (2012 Metric) 250mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
250mOhm @ 100kHz
Manufacturer
KYOCERA AVX
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
1000 Hrs @ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
10 µF
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Height - Seated (Max)
0.035" (0.90mm)
Voltage - Rated
6.3 V
Manufacturer Size Code
S
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCTOP1A106M8RKYOCERA AVX0478-TCTOP1A106M8RCT-ND€0.71000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes