
TCTOP1A106M8R | |
|---|---|
DigiKey Part Number | 478-TCTOP1A106M8RTR-ND - Tape & Reel (TR) 478-TCTOP1A106M8RCT-ND - Cut Tape (CT) 478-TCTOP1A106M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTOP1A106M8R |
Description | P- CASE / 106- CAP CODE / POLY |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 10 V 0805 (2012 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 300mOhm @ 100kHz |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance 10 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code P |
Voltage - Rated 10 V | Features High Reliability |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.45300 | €4.53 |
| 50 | €0.34880 | €17.44 |
| 100 | €0.31670 | €31.67 |
| 500 | €0.26244 | €131.22 |
| 1.000 | €0.24567 | €245.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.22497 | €674.91 |
| 9.000 | €0.20975 | €1,887.75 |
| 15.000 | €0.20412 | €3,061.80 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.85200 |



