CX3225GB48000D0HPQZ1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: €0.41880
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: €0.32763
Datasheet

Parametric Equivalent


Jauch Quartz
In Stock: 3.000
Unit Price: €0.19000
Datasheet
48 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225GB48000D0HPQZ1

DigiKey Part Number
478-CX3225GB48000D0HPQZ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CX3225GB48000D0HPQZ1
Description
CRYSTAL 48.0000MHZ 8PF SMD
Customer Reference
Detailed Description
48 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX3225GB48000D0HPQZ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
48 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CX3225GB48000D0HPQCCKYOCERA AVX0478-CX3225GB48000D0HPQCCTR-ND€0.41880Parametric Equivalent
CX3225SB48000D0FPQCCKYOCERA AVX0478-CX3225SB48000D0FPQCCTR-ND€0.32763Parametric Equivalent
J32SMX-K-F-G-I-48M0Jauch Quartz3.0001908-J32SMX-K-F-G-I-48M0CT-ND€0.19000Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.41075€1,232.25
Manufacturers Standard Package
Unit Price without VAT:€0.41075
Unit Price with VAT:€0.49290