
J32SMX-K-F-G-I-48M0 | |
|---|---|
DigiKey Part Number | 1908-J32SMX-K-F-G-I-48M0TR-ND - Tape & Reel (TR) 1908-J32SMX-K-F-G-I-48M0CT-ND - Cut Tape (CT) 1908-J32SMX-K-F-G-I-48M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J32SMX-K-F-G-I-48M0 |
Description | CRYSTAL 48,0MHZ 8PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.16500 | €1.65 |
| 25 | €0.15600 | €3.90 |
| 50 | €0.14980 | €7.49 |
| 100 | €0.14350 | €14.35 |
| 250 | €0.13572 | €33.93 |
| 500 | €0.13010 | €65.05 |
| 1.000 | €0.12472 | €124.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.11664 | €349.92 |
| 6.000 | €0.11182 | €670.92 |
| 9.000 | €0.10909 | €981.81 |
| 15.000 | €0.10575 | €1,586.25 |
| 21.000 | €0.10360 | €2,175.60 |
| 30.000 | €0.10137 | €3,041.10 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.22800 |

